TLV9001SIDBVRG4

Texas Instruments
595-TLV9001SIDBVRG4
TLV9001SIDBVRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,496

Stock:
2,496 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.98 €0.98
€0.599 €5.99
€0.504 €12.60
€0.382 €38.20
€0.33 €82.50
€0.29 €145.00
€0.261 €261.00
Full Reel (Order in multiples of 3000)
€0.223 €669.00
€0.195 €1,170.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
2 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
63 dB
30 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125
TLV9001SIDBVRG4
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Texas Instruments
In - Input Noise Current Density: 23 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.004 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers

Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the Texas Instruments TLV900x simplifies the circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.