TLV5638IDR

Texas Instruments
595-TLV5638IDR
TLV5638IDR

Mfr.:

Description:
Digital to Analog Converters - DAC 2.7-5.5-V Low Power Dual 12-Bit DAC A 59 A 595-TLV5638ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,220

Stock:
2,220 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€17.05 €17.05
€13.61 €136.10
€12.75 €318.75
€11.80 €1,180.00
€11.34 €2,835.00
€11.08 €5,540.00
€10.98 €10,980.00
Full Reel (Order in multiples of 2500)
€10.60 €26,500.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€20.14
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€22.17
Min:
1

Similar Product

Texas Instruments TLV5638ID
Texas Instruments
Digital to Analog Converters - DAC Dual 12bit Low Power A 595-TLV5638IDR A A 595-TLV5638IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5638
12 bit
2 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain Error: 0.6 % FSR
Number of Converters: 2 Converter
Power Consumption: 4.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99