TLV3541IDBVR

Texas Instruments
595-TLV3541IDBVR
TLV3541IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 200MHz RRIO C MOS Operational A A A 595-TLV3541IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,072

Stock:
6,072 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.22 €1.22
€0.894 €8.94
€0.809 €20.23
€0.718 €71.80
€0.674 €168.50
€0.648 €324.00
€0.60 €600.00
Full Reel (Order in multiples of 3000)
€0.586 €1,758.00
€0.574 €3,444.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.44
Min:
1

Similar Product

Texas Instruments TLV3541IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single 200MHz RRIO C MOS Operational A A A 595-TLV3541IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
100 MHz
150 V/us
10 mV
3 pA
5.5 V
2.5 V
5.2 mA
100 mA
80 dB
7.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV3541
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 40 MHz
3 dB Bandwidth: 200 MHz
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Development Kit: OPAMPEVM
In - Input Noise Current Density: 50 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TLV354x CMOS Operational Amplifiers

Texas Instruments TLV354x CMOS Operational Amplifiers are single-, dual-, and quad-channel, low-power, high-speed, unity-gain-stable, rail-to-rail input/output operational amplifiers. These op amps are designed for video and other applications that require wide bandwidth. The devices consume only 6.5mA (maximum) of supply current and feature 200MHz gain-bandwidth. The TLV354x also have a 150V/μs slew rate, and a low 7.5nV/√Hz of input noise at f = 1MHz. The combination of high bandwidth, high slew rate, and low noise make the TLV354x family suitable for low-voltage, high-speed signal conditioning systems.
Learn more