TLV320DAC26IRHBG4

Texas Instruments
595-TLV320DAC26IRHBG
TLV320DAC26IRHBG4

Mfr.:

Description:
Audio D/A Converter ICs 18-Bit Univ Bus Drv With 3-State Outputs A 595-TLV320DAC26IRHB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 219   Multiples: 73
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.36 €1,173.84
€5.34 €1,559.28
€5.26 €2,687.86
€5.10 €5,212.20
2,628 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€8.86
Min:
1

Similar Product

Texas Instruments TLV320DAC26IRHB
Texas Instruments
Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
53 kHz
SPI
24 bit
VQFN-32
2 Output
97 dB
2.7 V
3.6 V
TLV320DAC26
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TLV320DAC26EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 73
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0079 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

Medical Digital Thermometer Audio DAC