TLV1811LQDBVRQ1

Texas Instruments
595-TLV1811LQDBVRQ1
TLV1811LQDBVRQ1

Mfr.:

Description:
Analog Comparators Automotive single-c hannel micropower hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,934

Stock:
1,934 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.14 €1.14
€0.826 €8.26
€0.749 €18.73
€0.664 €66.40
€0.623 €155.75
€0.599 €299.50
€0.578 €578.00
Full Reel (Order in multiples of 3000)
€0.552 €1,656.00
€0.54 €3,240.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
General Purpose
2.4 V
40 V
8 uA
500 uV
0.15 pA
- 40 C
+ 125 C
TLV1811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DIP-ADAPTER-EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 900 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV18xx/Q1/EP Dual Micropower Comparators

Texas Instruments TLV18xx/Q1/EP Dual Micropower Comparators are a series of 40V single, dual, and quad-channel comparators with multiple output options. The devices provide rail-to-rail inputs with push-pull or open-drain output versions. The TLV18xx/TLV18xx-Q1 have an ideal speed-to-power combination with a propagation delay of 420ns, a full supply voltage range of 2.4V to 40V, and a quiescent supply current of 5µA per channel. The TLV1812-EP and TLV1822-EP devices have gold bondwires, a temperature range of –55 to +105°C, and include a SnPb lead finish.