TLV1701QDBVRQ1

Texas Instruments
595-TLV1701QDBVRQ1
TLV1701QDBVRQ1

Mfr.:

Description:
Analog Comparators Automotive single hi gh-voltage low powe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171
Can Dispatch Immediately
On Order:
11,250
Expected 31/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.42 €1.42
€1.03 €10.30
€0.937 €23.43
€0.826 €82.60
€0.776 €194.00
€0.621 €310.50
€0.60 €600.00
Full Reel (Order in multiples of 3000)
€0.574 €1,722.00
€0.556 €3,336.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector
560 ns
General Purpose
2.2 V
36 V
55 uA
20 mA
3.2 mV
15 nA
- 40 C
+ 125 C
TLV1701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 460 ns
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.2 V
Unit Weight: 18.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV170x/TLV170x-Q1 MicroPower Comparators

Texas Instruments TLV170x/TLV170x-Q1 MicroPower Comparators are a family of devices that offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open-collector output offers the advantage of allowing the output to be pulled to any voltage rail up to +36V above the negative power supply, regardless of the TLV170x supply voltage.