TLE2027CP

Not Assigned
TLE2027CP

Mfr.:

Description:
Precision Amplifiers Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
1 Channel
13 MHz
2.8 V/us
100 uV
90 nA
+/- 19 V
+/- 4 V
3.8 mA
100 dB
3.3 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TLE2027
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 pA
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 153.06 dB
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001