TL16C752CIPFB

Texas Instruments
595-TL16C752CIPFB
TL16C752CIPFB

Mfr.:

Description:
UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.94 €7.94
€6.18 €61.80
€5.74 €143.50
€5.25 €525.00
€4.99 €1,247.50
€4.91 €2,455.00
€4.86 €4,860.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
1.98 V, 2.75 V, 3.6 V, 5.5 V
1.62 V, 2.25 V, 3 V, 4.5 V
4.5 mA, 90 mA, 16 mA, 40 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C752C
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: RS-485
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99