TL034CN

Texas Instruments
595-TL034CN
TL034CN

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.30 €2.30
€1.77 €17.70
€1.50 €37.50
€1.40 €140.00
€1.32 €330.00
€1.30 €650.00
€1.26 €1,260.00
€1.25 €3,125.00

Similar Product

Texas Instruments TL074HIDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 40-V 5-MHz 4 -m V offset voltage

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.1 MHz
5.1 V/us
580 uV
2 pA
30 V
10 V
870 uA
40 mA
94 dB
41 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
TL034
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 81.58 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99