TIEVM-VIENNARECT

Texas Instruments
595-TIEVM-VIENNARECT
TIEVM-VIENNARECT

Mfr.:

Description:
Power Management IC Development Tools Vienna rectifier-bas ed three-phase powe

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 10/07/2026
4
Expected 17/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,116.88 €1,116.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
Rectifier
120 VAC/208 VAC/230 VAC/400 VAC
600 V/700 V
TMS320F28337xD
TI-VIENNARECT
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.810 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TIEVM-VIENNARECT PFC Reference Design

Texas Instruments TIEVM-VIENNARECT PFC Reference Design uses a Vienna rectifier power topology for use in high-power three-phase power factor (AC-DC) applications. These applications include off-board electric vehicle (EV) chargers and telecom rectifiers. This reference design illustrates a method to control the power stage using C2000™ microcontrollers. This design uses an HSEC180 controlCARD interface based on the Texas Instruments C2000™ Delfino™ F2837x microcontrollers.