THS4541IRGTT

Texas Instruments
595-THS4541IRGTT
THS4541IRGTT

Mfr.:

Description:
Differential Amplifiers High-Speed Diff I/O Amp A 595-THS4541IRG A 595-THS4541IRGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€7.37 €7.37
€5.71 €57.10
€5.30 €132.50
€4.83 €483.00
Full Reel (Order in multiples of 250)
€4.62 €1,155.00
€4.49 €2,245.00
€4.38 €4,380.00
€4.27 €10,675.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€6.24
Min:
1

Similar Product

Texas Instruments THS4541IRGTR
Texas Instruments
Differential Amplifiers High Perf FDA A 595- THS4541IRGTT A 595- A 595-THS4541IRGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4541
1 Channel
850 MHz
1.5 kV/us
100 dB
100 mA
13 uA
450 uV
5.4 V
2.7 V
10.1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 8 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

THS4541/THS4541-Q1 Differential I/O Amplifier

Texas Instruments THS4541/THS4541-Q1 High-Speed Differential I/O Amplifier is a low-power, voltage-feedback, fully differential amplifier (FDA) with an input common-mode range below the negative rail and rail-to-rail output. These devices are designed for low-power data acquisition systems where high density is critical in a high-performance analog-to-digital converter (ADC) or digital-to-analog converter (DAC) interface design. The THS4541/THS4541-Q1 features the negative-rail input required when interfacing a DC-coupled ground-centered source signal. This negative-rail input, with rail-to-rail output, allows for an easy interface between single-ended, ground-referenced, bipolar signal sources and a wide variety of SAR, ΔΣ, or pipeline ADCs using only a single +2.7V to +5.4V power supply. The Texas Instruments THS4541-Q1 devices are AEC-Q100 qualified for automotive applications.