THS4061CDGN

Texas Instruments
595-THS4061CDGN
THS4061CDGN

Mfr.:

Description:
High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.50 €5.50
€4.22 €42.20
€3.91 €97.75
€3.46 €276.80
€3.31 €794.40
€3.27 €1,831.20
€3.20 €3,328.00
€3.11 €7,961.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4061
1 Channel
180 MHz
400 V/us
110 dB
115 mA
6 uA
2.5 mV
32 V
9 V
7.8 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 14.5 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99