THS3120DGN

Not Assigned
THS3120DGN

Mfr.:

Description:
High Speed Operational Amplifiers Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier with Power-down 8-MSOP-PowerPAD -40 to 85

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
THS3120
1 Channel
130 MHz
1.5 kV/us
63 dB to 70 dB
490 mA
4 uA
10 mV
30 V, +/- 15 V
10 V, +/- 5 V
3.5 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
Development Kit: THS3120EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
In - Input Noise Current Density: 10 pA
Pd - Power Dissipation: 1.71 W
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001