THS3001EVM

Texas Instruments
595-THS3001EVM
THS3001EVM

Mfr.:

Description:
Amplifier IC Development Tools THS3001 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
High Speed Amplifiers
THS3001
5 V to 15 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 6.5 mA
Product Type: Amplifier IC Development Tools
Series: THS3001
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99