TDP2044RNQT

Texas Instruments
595-TDP2044RNQT
TDP2044RNQT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Four-channel Display Port (DP) 2.1 redri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€9.57 €9.57
€7.40 €74.00
€7.05 €176.25
€6.12 €612.00
Full Reel (Order in multiples of 250)
€5.84 €1,460.00
€4.72 €2,360.00
€4.60 €4,600.00
€4.58 €11,450.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
USB
100 ps
400 kHz
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 20 Gb/s
Development Kit: TDP2004EVM
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: TDP2044
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TDP2044 DisplayPort 2.1 Redriver

Texas Instruments TDP2044 DisplayPort 2.1 Redriver is a four-channel low-power, high-performance linear repeater or redriver with integrated cross-point to support VESA USB Type-C™ Alt Mode applications designed to support DisplayPort 2.1 up to 20Gbps.