TDP2004RGFRQ1

Texas Instruments
595-TDP2004RGFRQ1
TDP2004RGFRQ1

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Automotive four-cha nnel 24Gbps DisplayP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€5.13 €15,390.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redriver
I2C
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.6 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 20 Gb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Signal Buffers, Repeaters
Series: TDP2004-Q1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Linear Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99