TDP158RSBEVM

Texas Instruments
595-TDP158RSBEVM
TDP158RSBEVM

Mfr.:

Description:
Interface Development Tools TDP158RSBEVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€278.38 €278.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Display Interface IC
TDP158
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TDP158 for video applications
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TDP158RSB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 309.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TDP158RSBEVM Redriver Evaluation Module (EVM)

Texas Instruments TDP158RSBEVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TDP158 device for video applications. The TDP158 is a DisplayPort to Transition Minimized Differential Signal (TMDS) redriver supporting Digital Video Interface (DVI) 1.0 and High Definition Multimedia Interface (HDMI) 1.4b and 2.0 output signals. This evaluation module can also be used as a hardware reference design to implement the TDP158 in the RSB package.