TCAN1462DRQ1

Texas Instruments
595-TCAN1462DRQ1
TCAN1462DRQ1

Mfr.:

Description:
CAN Interface IC Automotive signal im provement capable C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,350

Stock:
1,350 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.11 €1.11
€0.808 €8.08
€0.733 €18.33
€0.648 €64.80
€0.609 €152.25
€0.585 €292.50
€0.54 €540.00
Full Reel (Order in multiples of 3000)
€0.527 €1,581.00
€0.517 €3,102.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1462
CAN FD Transceiver
SMD/SMT
SOIC-8
9.2 kb/s
2 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN1462x-Q1 Automotive SIC CAN FD Transceivers

Texas Instruments TCAN1462x-Q1 Automotive SIC CAN FD Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high speed CAN specification and the CiA 601-4 Signal Improvement Capability (SIC) specification. The device reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. Signal Improvement Capability allows the applications to extract the real benefit of CAN FD (flexible data rate) by operating at 2Mbps, 5Mbps, or even beyond in large networks with multiple unterminated stubs.