TCAN1162DMTRQ1

Texas Instruments
595-TCAN1162DMTRQ1
TCAN1162DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN-FD tr ansceiver with inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,692
Expected 29/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.03 €2.03
€1.51 €15.10
€1.38 €34.50
€1.24 €124.00
€1.17 €292.50
€1.13 €565.00
€1.09 €1,090.00
Full Reel (Order in multiples of 3000)
€1.04 €3,120.00
€1.02 €6,120.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1162
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 40 C
+ 150 C
70 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TCAN1162EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 35 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN1162-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN1162-Q1 Automotive CAN FD Transceiver is a high-speed Controller Area Network (CAN) transceiver that meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1162-Q1 supports classical CAN and CAN FD networks up to eight megabits per second (Mbps).