TAS5782MEVM

Texas Instruments
595-TAS5782MEVM
TAS5782MEVM

Mfr.:

Description:
Audio IC Development Tools TAS5782MEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€187.82 €187.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5782M
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, I2S, USB
Product Type: Audio IC Development Tools
Series: TAS5782M
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 329.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8473301180
MXHTS:
8542330201
ECCN:
EAR99

TAS5782MEVM Audio Amplifier Evaluation Module

Texas Instruments TAS5782MEVM Audio Amplifier Evaluation Module (EVM) showcases the TAS5782M digital input Class-D closed-loop amplifier. The evaluation module is used with the PurePath Console Motherboard (PPCMB) and the PurePath Console 3 Software. There are two TAS5780M devices present on the evaluation module, which allows the user to evaluate the device in both stereo and mono mode. Additionally, having two devices on the evaluation module allows the user to evaluate process flows specifically designed for stereo, mono, or 2.1 systems. The PVDD supply is provided via the Texas Instruments TAS5782MEVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3VDC to the TAS5782MEVM.