TAS5411Q1EVM

Texas Instruments
595-TAS5411Q1EVM
TAS5411Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS5411Q1EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€205.71 €205.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5411-Q1
5 V to 18 V
AEC-Q100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: GUI, I2C
Product Type: Audio IC Development Tools
Series: TAS5411
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.569 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TAS5411Q1EVM Class-D Audio Amplifier EVM

Texas Instruments TAS5411Q1EVM Class-D Audio Amplifier Evaluation Module (EVM) is intended to demonstrate the capabilities of the TASD5411-Q1. The TAS5411-Q1 is an analog input mono Class-D audio amplifier. This amplifier is a cost-optimized 1-Ch Analog Input Class-D Audio Solution for Telematics, eCall and Instrument Cluster systems. All the device features can be accessed through the hardware and the software graphical user interface (GUI) which is supplied.