TAS2555YZR

Texas Instruments
595-TAS2555YZR
TAS2555YZR

Mfr.:

Description:
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2555YZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,970

Stock:
2,970 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.48 €2.48
€1.85 €18.50
€1.69 €42.25
€1.52 €152.00
€1.44 €360.00
€1.38 €690.00
€1.35 €1,350.00
Full Reel (Order in multiples of 3000)
€1.24 €3,720.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.86
Min:
1

Similar Product

Texas Instruments TAS2555YZT
Texas Instruments
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2555YZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
5.7 W
0.02 %
DSBGA-42
4 Ohms
1.62 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2555
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 1 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 8.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TAS2555 Class-D Audio Amplifiers

Texas Instruments TAS2555 Class-D Mono Audio Amplifiers is state-of-the-art Class-D audio amplifier which is a full system on a Chip (SoC). The device features an ultra low-noise audio DAC and Class-D power amplifier which incorporates speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports TI's SmartAmp speaker protection algorithms to maximizes loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output. Stereo implementations are possible when using two TAS2555 devices. Separate tuning for different speakers is supported allowing customers to add value while maintaining form factor designs. Additionally, the TAS2555 supports separate voice and audio tuning dynamically with ultra-low 15.9µV ICN regardless of mode of operation making receiver/speaker implementations possible.