TAC5142IRGER

Texas Instruments
595-TAC5142IRGER
TAC5142IRGER

Mfr.:

Description:
Interface - CODECs Hardware-control ste reo audio codec wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,600

Stock:
2,600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.68 €5.68
€3.91 €39.10
€3.65 €91.25
€3.21 €321.00
€3.04 €760.00
€2.73 €1,365.00
€2.49 €2,490.00
Full Reel (Order in multiples of 3000)
€2.12 €6,360.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
CODECs
32 bit
I2S
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TAC5142EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5142
SNR - Signal to Noise Ratio: 104 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 91 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TAC5x42 Interface CODECs

Texas Instruments TAC5x42 Interface CODECs consist of low-power, stereo audio Analog-to-Digital Converters (ADC) and audio Digital-to-Analog Converters (DAC) with extensive feature integration. These devices support Time Division Multiplexing (TDM), Left-Justified (LJ), or I2S audio formats in controller and target modes and are pin or hardware-controlled. The TAC5x42 interface CODECs support both differential and single-ended inputs and outputs, making them an excellent choice for space-constrained audio applications. These interface CODECs also integrate a DC-removal digital high-pass filter (HPF) with a configurable cut-off for the ADC signal chain. The TAC5x42 devices are ideal for video conference systems, IP network cameras, IP telephones, smart speakers, and professional audio mixers/control surfaces.