SN74S1053N

Texas Instruments
595-SN74S1053N
SN74S1053N

Mfr.:

Description:
Schottky Diodes & Rectifiers 16bit Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.19 €6.19
€4.58 €45.80
€3.00 €300.00
€2.98 €1,490.00
€2.83 €2,830.00
€2.82 €7,050.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
PDIP-20
Array 16
Si
170 mA
7 V
1.05 V
5 uA
0 C
+ 70 C
SN74S1053
Tube
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS