SN74LVC2G86DCUR

Texas Instruments
595-SN74LVC2G86DCUR
SN74LVC2G86DCUR

Mfr.:

Description:
Logic Gates Dual 2 Input A 595-S N74LVC2G86DCUT A 59 A 595-SN74LVC2G86DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
18,900
900
Pending
18,000
Expected 14/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.378 €0.38
€0.264 €2.64
€0.236 €5.90
€0.205 €20.50
€0.19 €47.50
€0.181 €90.50
€0.163 €163.00
Full Reel (Order in multiples of 3000)
€0.158 €474.00
€0.153 €918.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.49
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.96
Min:
1

Similar Product

Texas Instruments SN74LVC2G86DCUT
Texas Instruments
Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
4.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99