SN74LVC1G86DBVR

Texas Instruments
595-SN74LVC1G86DBVR
SN74LVC1G86DBVR

Mfr.:

Description:
Logic Gates 2 Input A 595-SN74LV C1G86DBVT A 595-SN7 A 595-SN74LVC1G86DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,828

Stock:
12,828
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.318 €0.32
€0.20 €2.00
€0.167 €4.18
€0.125 €12.50
€0.102 €25.50
€0.085 €42.50
€0.075 €75.00
Full Reel (Order in multiples of 3000)
€0.063 €189.00
€0.051 €306.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.26
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.71
Min:
1

Similar Product

Texas Instruments SN74LVC1G86DBVT
Texas Instruments
Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G86/-Q1 Single 2-Input Exclusive-OR Gate

Texas Instruments SN74LVC1G86/SN74LVC1G86-Q1 Single 2-Input Exclusive-OR Gate performs the Boolean function Y = AB + AB in positive logic. This device is designed for 1.65V to 5.5V VCC operation. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. SN74LVC1G86/SN74LVC1G86-Q1 has low power consumption with maximum tpd of 4ns at 3.3V and 15pF capacitive load. The maximum output drive is ±32mA at 4.5V and ±24mA at 3.3V. The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC1G86-Q1 devices are AEC-Q100 qualified for automotive applications.