SN74LVC1G38DBVT

Texas Instruments
595-SN74LVC1G38DBVT
SN74LVC1G38DBVT

Mfr.:

Description:
Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,646

Stock:
1,646 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.731 €0.73
€0.525 €5.25
€0.474 €11.85
€0.416 €41.60
Full Reel (Order in multiples of 250)
€0.388 €97.00
€0.363 €181.50
€0.348 €348.00
€0.343 €857.50
€0.332 €1,660.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.33
Min:
1

Similar Product

Texas Instruments SN74LVC1G38DBVR
Texas Instruments
Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G38 A 595-SN74LVC1G38DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
4.5 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G38
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74LVC1G38 Single 2-Input NAND Gate

Texas Instruments SN74LVC1G38 Single 2-Input NAND Gate is designed for 1.65V to 5.5V VCC operation. This NAND buffer gate comes with open-drain output. The Texas Instruments SN74LVC1G38 performs the Boolean function Y = A×B or Y = A+B in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device, which prevents damage to the device. NanoStar™ and NanoFree™ package technology is a significant breakthrough in IC packaging concepts, using the die as the package.