SN74LVC16373ADGGR

Texas Instruments
595-SNLVC16373ADGGR
SN74LVC16373ADGGR

Mfr.:

Description:
Latches Tri-St 16bit D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,487

Stock:
1,487
Can Dispatch Immediately
On Order:
2,000
Expected 28/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.16 €1.16
€0.845 €8.45
€0.765 €19.13
€0.679 €67.90
€0.637 €159.25
€0.622 €311.00
Full Reel (Order in multiples of 2000)
€0.622 €1,244.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Monostable Multivibrator
LVC
8 Circuit
1 Line
TSSOP-48
Non-Inverting
4.9 ns at 2.7 V, 4.2 ns at 3.3 V
20 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74LVC16373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99