SN74LV4T125RGYR

Texas Instruments
595-SN74LV4T125RGYR
SN74LV4T125RGYR

Mfr.:

Description:
Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59,955

Stock:
59,955 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.02 €1.02
€0.726 €7.26
€0.656 €16.40
€0.581 €58.10
€0.546 €136.50
€0.528 €264.00
Full Reel (Order in multiples of 3000)
€0.481 €1,443.00
€0.475 €2,850.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Non-Inverting
VQFN-14
- 16 mA
16 mA
2 uA
1.6 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3 ns at 5 V
Series: SN74LV4T125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SN74LV4T125/SN74LV4T125-Q1 Buffer Translator Gates

Texas Instruments SN74LV4T125/SN74LV4T125-Q1 Quad Buffer Translator Gates are low-voltage CMOS buffer gates that operate at a wider voltage range for industrial, automotive, portable, and telecom applications. The output level can support 1.8V, 2.5V, 3.3V, and 5V CMOS levels and is referenced to the supply voltage.