SN74LS283D

Texas Instruments
595-SN74LS283D
SN74LS283D

Mfr.:

Description:
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.87 €1.87
€1.38 €13.80
€1.21 €30.25
€1.11 €133.20
€1.06 €296.80
€0.937 €487.24
€0.929 €2,341.08
€0.912 €4,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
LS
17 ns, 22 ns, 24 ns
8 mA
- 400 uA
SOIC-16
4.75 V
5.25 V
95 mW
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: Binary Full Adders With Fast Carry
Logic Type: Bipolar
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Product Type: Logic Adder & Subtractor
Series: SN74LS283
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS