SN74HCS4075PWRG4

Texas Instruments
595-SN74HCS4075PWRG4
SN74HCS4075PWRG4

Mfr.:

Description:
Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.56 €1.56
€0.998 €9.98
€0.886 €22.15
€0.728 €72.80
€0.635 €158.75
€0.601 €300.50
€0.505 €505.00
Full Reel (Order in multiples of 2000)
€0.505 €1,010.00
€0.46 €1,840.00
€0.425 €3,400.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
3 Gate
HCS
9 Input
TSSOP-14
3 Output
7.8 mA
- 7.8 mA
13 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 35 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS4075PWRG4
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS4075/SN74HCS4075-Q1 Triple 3-Input OR Gates

Texas Instruments SN74HCS4075/SN74HCS4075-Q1 Automotive Triple 3-Input OR Gates with Schmitt-Trigger Inputs features a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS4075-Q1 Automotive OR Gates are AEC-Q100 qualified for automotive applications.