SN74HCS21DR

Texas Instruments
595-SN74HCS21DR
SN74HCS21DR

Mfr.:

Description:
Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,315

Stock:
7,315 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.533 €0.53
€0.376 €3.76
€0.336 €8.40
€0.293 €29.30
€0.273 €68.25
€0.261 €130.50
€0.255 €255.00
Full Reel (Order in multiples of 2500)
€0.233 €582.50
€0.229 €1,717.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HCS
8 Input
SOIC-14
2 Output
7.8 mA
- 7.8 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 35 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS21
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate

Texas Instruments SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate contains two independent 4-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS21-Q1 devices are AEC-Q100 qualified for automotive applications.