SN74HC193PWR

Texas Instruments
595-SN74HC193PWR
SN74HC193PWR

Mfr.:

Description:
Counter ICs 4-Bit Sync Up/Down A 595-SN74HC193PW A 5 A 595-SN74HC193PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.482 €0.48
€0.336 €3.36
€0.301 €7.53
€0.262 €26.20
€0.243 €60.75
€0.233 €116.50
€0.216 €216.00
Full Reel (Order in multiples of 2000)
€0.216 €432.00
€0.206 €824.00
€0.202 €1,616.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€0.72
Min:
1

Similar Product

Texas Instruments SN74HC193PW
Texas Instruments
Counter ICs 4-Bit Sync Up/Down
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
HC
4 bit
Asynchronous
Up/Down
2 V to 6 V
- 40 C
+ 85 C
SN74HC193
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99