SN74F280BDR

Texas Instruments
595-SN74F280BDR
SN74F280BDR

Mfr.:

Description:
Parity Functions 9-bit odd/evn parity Generator/Checker A A 595-SN74F280BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.645 €0.65
€0.463 €4.63
€0.416 €10.40
€0.365 €36.50
€0.34 €85.00
€0.325 €162.50
€0.321 €321.00
Full Reel (Order in multiples of 2500)
€0.292 €730.00
€0.286 €2,145.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.07
Min:
1

Similar Product

Texas Instruments SN74F280BD
Texas Instruments
Parity Functions 9-bit odd/evn parity Generator/Checker
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
F
SOIC-14
- 1 mA
20 mA
10 ns
5.5 V
4.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Parity Functions
Series: SN74F280B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS