SN74AXCH1T45DRY2

Texas Instruments
595-SN74AXCH1T45DRY2
SN74AXCH1T45DRY2

Mfr.:

Description:
Bus Transceivers Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,521

Stock:
9,521 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.619 €0.62
€0.439 €4.39
€0.393 €9.83
€0.343 €34.30
€0.321 €80.25
€0.307 €153.50
€0.303 €303.00
Full Reel (Order in multiples of 5000)
€0.276 €1,380.00
€0.269 €2,690.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
AXC
1 Circuit
SON-6
3 mA
- 3 mA
650 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Line
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AXCH1T45
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74AXCH1T45 Dual-Supply Bus Transceivers

Texas Instruments SN74AXCH1T45 Dual-Supply Bus Transceivers utilize two individually configurable power-supply rails. The power-supply rails allow each port to operate with a power supply range from 0.65V to 3.6V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V.