SN74AHCT32DBR

Texas Instruments
595-SN74AHCT32DBR
SN74AHCT32DBR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,558

Stock:
1,558 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.292 €0.29
€0.20 €2.00
€0.179 €4.48
€0.154 €15.40
€0.142 €35.50
€0.135 €67.50
€0.129 €129.00
Full Reel (Order in multiples of 2000)
€0.124 €248.00
€0.12 €480.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AHCT
8 Input
SSOP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT32
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHCT32/SN74AHCT32-Q1 Quad 2-Input Positive-OR Gates performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT32-Q1 devices are AEC-Q100 qualified for automotive applications.