SN74AHCT02PWR

Texas Instruments
595-SN74AHCT02PWR
SN74AHCT02PWR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74AHCT02PW A 595-S A 595-SN74AHCT02PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,083

Stock:
6,083 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.834 €0.83
€0.50 €5.00
€0.418 €10.45
€0.314 €31.40
€0.27 €67.50
€0.236 €118.00
€0.211 €211.00
Full Reel (Order in multiples of 2000)
€0.211 €422.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€0.85
Min:
1

Similar Product

Texas Instruments SN74AHCT02PW
Texas Instruments
Logic Gates Quadruple 2-Inputs Positive-NOR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
4.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT02
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74AHCT02/SN74AHCT02-Q1 2-Input Pos-NOR Gates

Texas Instruments SN74AHCT02/SN74AHCT02-Q1 Quadruple 2-Input Positive-NOR Gates contain four independent 2-input NOR gates. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT02/SN74AHCT02-Q1 has a low power consumption of 10µA (maximum) and an operating range of 4.5V to 5.5V. The input on these devices is TTL-voltage compatible and has an ±8mA output drive at 5V. The SN74AHCT02-Q1 devices are AEC-Q100 qualified for automotive applications.