SN74AHC74DR

Texas Instruments
595-SN74AHC74DR
SN74AHC74DR

Mfr.:

Description:
Flip-Flops Dual w/Clear Preset A 595-SN74AHC74D A 5 A 595-SN74AHC74D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,285

Stock:
2,285 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.396 €0.40
€0.273 €2.73
€0.245 €6.13
€0.212 €21.20
€0.197 €49.25
€0.187 €93.50
€0.181 €181.00
Full Reel (Order in multiples of 2500)
€0.171 €427.50
€0.166 €830.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
15.4 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AHC74
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.