SN74ACT7803-20DL

595-SN74ACT7803-20DL
SN74ACT7803-20DL

Mfr.:

Description:
FIFO 512 x 18 synchronous FIFO memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
50 MHz
13 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7803
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542329000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542310075
JPHTS:
8542320905
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS