SN74ACT3G98PWRQ1

Texas Instruments
595-SN74ACT3G98PWRQ1
SN74ACT3G98PWRQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 2-to-6V multipl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 01/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.602 €0.60
€0.429 €4.29
€0.386 €9.65
€0.338 €33.80
€0.315 €78.75
€0.301 €150.50
€0.275 €275.00
Full Reel (Order in multiples of 3000)
€0.267 €801.00
€0.264 €1,584.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA, 200 mA
Output Voltage: 0 V o 5.5 V
Product Type: Logic Gate
Series: SN74ACT3G98-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74ACT3G98/-Q1 Triple Configurable Gates

Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates feature three independent' 98-function configurable logic gates with Schmitt trigger inputs. Connecting unused inputs to the supply or ground allows each gate to be structured to a variety of 1- and 2-input logic roles. The TI SN74ACT3G98/-Q1 gates are ideal for combining power-good and enable signals while eliminating slow or noisy input signals.