SN74AC86PWRQ1

Texas Instruments
595-SN74AC86PWRQ1
SN74AC86PWRQ1

Mfr.:

Description:
Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V XO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,700

Stock:
2,700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.937 €0.94
€0.574 €5.74
€0.482 €12.05
€0.366 €36.60
€0.316 €79.00
€0.278 €139.00
€0.249 €249.00
Full Reel (Order in multiples of 3000)
€0.213 €639.00
€0.187 €1,122.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
AC
2 Input
TSSOP-14
1 Output
24 mA
- 24 mA
4.2 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: XOR Gate
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC86-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74AC86/SN74AC86-Q1 2-Input Exclusive-OR Gates

Texas Instruments SN74AC86/SN74AC86-Q1 Quad 2-Input Exclusive-OR Gates are quadruple 2-input exclusive-OR gates. In positive logic, the devices perform the Boolean function Y = A ⊕ B or Y = AB + AB. A typical application is as a complement/true element. If one of the inputs is low, the other input is reproduced in a true form at the output. If one of the inputs is high, the signal on the other input is reproduced as inverted at the output. The Texas Instruments SN74AC86-Q1 devices are AEC-Q100 qualified for automotive applications.