SN74AC8541QDGSRQ1

Texas Instruments
595-SN74AC8541QDGRQ1
SN74AC8541QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 1.5V-to-6V buf

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.482 €0.48
€0.336 €3.36
€0.302 €7.55
€0.262 €26.20
€0.244 €61.00
€0.233 €116.50
€0.227 €227.00
Full Reel (Order in multiples of 5000)
€0.206 €1,030.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
VSSOP-20
- 24 mA
24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74AC8541
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers include Schmitt-trigger inputs and 3-state outputs. The outputs can be simultaneously driven into the high-impedance state using either output enable pins. These buffers/drivers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC8541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1. These octal buffers/drivers are used to hold a signal during controller reset, debounce a switch, enable or disable a digital signal, and eliminate slow or noisy input signals. The SN74AC8541/SN74AC8541-Q1 buffers/drivers are available in a 4.5mm x 2.5mm size wettable flank QFN package.