SN65LVDS84AQDGGR

Texas Instruments
595-SN65LVDS84AQDGGR
SN65LVDS84AQDGGR

Mfr.:

Description:
Bus Transmitters Flatlink A 595-SN65L VDS84AQDGG A 595-SN65LVDS84AQDGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.54 €5.54
€4.29 €42.90
€3.97 €99.25
€3.61 €361.00
€3.45 €862.50
€3.35 €1,675.00
€3.23 €3,230.00
Full Reel (Order in multiples of 2000)
€3.08 €6,160.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€6.50
Min:
1

Similar Product

Texas Instruments SN65LVDS84AQDGG
Texas Instruments
Bus Transmitters Flatlink A 595-SN65L VDS84AQDGGR A 595-SN65LVDS84AQDGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
196 Mb/s
LVDS
3.6 V
3 V
TSSOP-48
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 21 Channel, 3 Channel
Pd - Power Dissipation: 1.637 W
Product Type: Bus Transmitters
Series: SN65LVDS84A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99