SN65LVDS22DR

Texas Instruments
595-SN65LVDS22DR
SN65LVDS22DR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Multiplexed LVD S Repeater A 595-SN A 595-SN65LVDS22D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
€3.90 €9,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€7.82
Min:
1

Similar Product

Texas Instruments SN65LVDS22D
Texas Instruments
Interface - Signal Buffers, Repeaters Dual Multiplexed LVD A 595-SN65LVDS22DR A 595-SN65LVDS22DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: SN65LVDS22
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99