SN65LBC175DW

595-SN65LBC175DW
SN65LBC175DW

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad LP Diff Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.91 €3.91
€2.98 €29.80
€2.64 €66.00
€2.45 €294.00
€2.34 €655.20
€2.27 €1,180.40
€2.22 €2,220.00
€2.16 €5,443.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€5.56
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€3.50
Min:
1

Similar Product

Texas Instruments SN65LBC175DWR
Texas Instruments
RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver A A 595-SN65LBC175DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC175
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99