SN65LBC174AN

Texas Instruments
595-SN65LBC174AN
SN65LBC174AN

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad LP Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.32 €12.32
€10.10 €101.00
€8.57 €214.25
€8.28 €828.00
€8.10 €2,025.00
€8.00 €4,000.00
€7.89 €7,890.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC174A
Through Hole
PDIP-16
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN65LBC174A-EP RS-485/RS-422 Line Drivers

Texas Instruments SN65LBC174A-EP RS-485/RS-422 Quadruple Differential Line Drivers are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 applications. The SN65LBC174A-EP is optimized for balanced multipoint bus transmission at signaling rates up to 30 million bits per second (Mbps).