SN65HVD37D

Texas Instruments
595-SN65HVD37D
SN65HVD37D

Mfr.:

Description:
RS-485 Interface IC 3.3V Full-Dupl RS485 Drivers & Receivers A 595-SN65HVD37DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.27 €3.27
€2.47 €24.70
€2.27 €113.50
€2.05 €205.00
€1.94 €485.00
€1.87 €935.00
€1.82 €1,820.00
€1.77 €5,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.80
Min:
1

Similar Product

Texas Instruments SN65HVD37DR
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 Drvr & Rcvr A 5 A 595-SN65HVD37D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN65HVD37
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
800 uA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99