SN65C1406D

Texas Instruments
595-SN65C1406D
SN65C1406D

Mfr.:

Description:
RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN65C1406DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 240   Multiples: 40
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.03 €967.20
€3.88 €1,086.40
€3.79 €1,970.80
€3.70 €3,700.00
€3.60 €9,072.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
SN65C1406
Transceiver
120 kb/s
3 Driver
3 Receiver
Full Duplex
5 V
5 V
SMD/SMT
250 uA, 2 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99