SM72485SDE/NOPB

Texas Instruments
926-SM72485SDE/NOPB
SM72485SDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators Temp Switch and Temp Sensor A 926-LM5009 A 926-LM5009SDC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.35 €3.35
€2.53 €25.30
€2.32 €58.00
€2.10 €210.00
Full Reel (Order in multiples of 250)
€1.93 €482.50
€1.88 €940.00
€1.82 €1,820.00
€1.80 €4,500.00
€1.79 €8,950.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.65
Min:
1

Similar Product

Texas Instruments LM5009SDC/NOPB
Texas Instruments
Switching Voltage Regulators 150 MA 100V STEP-DWN SWITCHING REG A 595 A 595-TUSB211ARWBR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
Adjustable
150 mA
1 Output
6 V
95 V
50 kHz to 1.1 MHz
- 40 C
+ 125 C
SM72485
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SolarMagic
Type: Buck
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99