S4MF06607BSPZQQ1

Texas Instruments
595-S4MF06607BSPZQQ1
S4MF06607BSPZQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32B RISC Fl MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.38 €14.38
€11.41 €114.10
€10.95 €273.75
€9.58 €862.20
€9.31 €2,513.70
€8.82 €3,969.00
€8.73 €7,857.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS470MF06607
SMD/SMT
LQFP-100
ARM Cortex M3
256 kB
32 bit/16 bit
10 bit
80 MHz
49 I/O
64 kB
3.3 V
3.3 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TMDX470MF066HDK
Interface Type: CAN, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.